Bivar Panel Mount LED Indicator

  • RS Stock No. 906-9304
  • Mfr. Part No. PM53-RYW12.0
  • Manufacturer Bivar
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

PM Series

Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.

Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing

Bivar Panel Mount LED Indicators

Specifications
Attribute Value
Mounting Hole Size 6.35mm
Terminal Type Solder
Bezel Style Prominent
Bezel Colour Black
Type Indicator
Lamp Designation T-1 3/4
Lens Style Dome
Light Output Colour Red, Yellow
Length 18.3mm
Mounting Type Panel Mount
Lamp Type LED
Intensity 30 (Yellow) mcd, 35 (Red) mcd
Lamp Size 5
Current Rating 20 (Red) mA, 20 (Yellow) mA
Special Features Standard 5 mm Discrete LED
Series PM53
Temporarily out of stock - back order for despatch when stock is available
Price Each
HK$ 67.63
(exc. GST)
units
Per unit
1 +
HK$67.63
Related Products
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
Metal glaze on high quality ceramicProtective over glazeExcellent ...
Description:
Metal glaze on high quality ceramicProtective over glazeExcellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)Lead (Pb)-free solder contacts on Ni barrier layerPure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes5% version also available ...