VCC Panel Mount LED Indicator

  • RS Stock No. 891-4575
  • Mfr. Part No. 5100H3
  • Manufacturer VCC
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

VCC 5100H Series Panel Mount Indicators

Wire leads
Built-in resistor
Low current

VCC 5100H series non-relampable panel mount LED indicators feature a built-in current limiting resistor to provide optimal LED performance. These indicators are push fit mounted into a 6.35 mm panel cut out, and supplied with 150 mm insulated wire leads. The 5100H series features a high intensity light output, low current draw and super bright LEDs with a wide viewing angle.

VCC LED & Neon Panel Mount Indicators

On back order for despatch 20/07/2020, delivery within 3 working days
Price Each (In a Pack of 50)
HK$ 8.64
(exc. GST)
units
Per unit
Per Pack*
50 +
HK$8.64
HK$432.00
*price indicative
Related Products
For connecting beam ends to end.,Suitable for moment ...
Description:
For connecting beam ends to end.,Suitable for moment loads but for pulling loads use a yoke,Stock-no. 261-2166 (4 hole) and stock-no. 308-0217 (2 hole) include grub screws.,Stock-no. 331-4093 has two M8 holes.
Range of Rose & Krieger equipment carrier components ...
Description:
Range of Rose & Krieger equipment carrier components to support, contain, and protect control and communication cables. Wall mounted joint with vertical exitCast aluminium with inner steel tube and slide bearingsUnit able to swivel through 250°.
The system lamps generate glare-free light of the ...
Description:
The system lamps generate glare-free light of the highest quality (quality class A according to DIN 5035-T2). The system lamps electronic are particularly cost-effective during operation (low power consumption, long fluorescent tube service life) and are flicker-free (L). They are ...
End plates are screwed on to beam ends ...
Description:
End plates are screwed on to beam ends to provide a heavy duty attachment for feet etc. to XCBL (Light) beams. Beam end to be cut square, deburred and roll threaded M6.