VCC Panel Mount LED Indicator

  • RS Stock No. 891-4317
  • Mfr. Part No. 6091QM1-24V
  • Manufacturer VCC
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

VCC 601xM Series Oil Tight Panel Mount Indicators

VCC 601xM series non-relampable panel mount LED indicators feature a built-in resistor to provide optimal LED performance. These indicators are push fit mounted into a 9.65 mm panel cut out, and supplied with 120 mm insulated wire leads. The 601xM series features a high intensity light output, low current draw and super bright LEDs with a wide viewing angle.

Super bright LED
Wire leads
Polished stainless steel bezel
Built-in resistor
Low current

VCC LED & Neon Panel Mount Indicators

On back order for despatch 24/11/2020, delivery within 3 working days
Price Each (In a Pack of 500)
HK$ 41.012
(exc. GST)
units
Per unit
Per Pack*
500 +
HK$41.012
HK$20,506.00
*price indicative
Related Products
Wires and cables can be routed through the ...
Description:
Wires and cables can be routed through the sleeve and the flexible construction expands to accommodate a range of diameters of cable. Features and Benefits• Good abrasion resistance• UV light resistant• Resistant to most chemicals and solvents• Flammability rating VW-1. ...
Helawrap protective cable cover is the ideal solution ...
Description:
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries. Key Features• Quick and easy to protect and bundle cables• Manufactured from Polypropylene (PP)• Available in different lengths, colours and ...
Manufactured from highly elastic black chloropreneOperating temperature -30 ...
Description:
Manufactured from highly elastic black chloropreneOperating temperature -30 to 90°C (+110°C for short time periods)Flame retardant to UL94 V-OGood mechanical properties, resistance to ozone, aromatic fuels, moisture and oil.
The silicone rubber cable sleeving is the ideal ...
Description:
The silicone rubber cable sleeving is the ideal insulation for use with wire/cable harnessing applications. Features and benefits• To Class H insulation (B.S.2757 180°C continuous) and B.S. 2848 180T• High temperature range and extremely flexible• Suitable for use in mobile ...