VCC Panel Mount LED Indicator

  • RS Stock No. 891-4207
  • Mfr. Part No. 5102H5-5V
  • Manufacturer VCC
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

VCC 5100H Series Panel Mount Indicators

Wire leads
Built-in resistor
Low current

VCC 5100H series non-relampable panel mount LED indicators feature a built-in current limiting resistor to provide optimal LED performance. These indicators are push fit mounted into a 6.35 mm panel cut out, and supplied with 150 mm insulated wire leads. The 5100H series features a high intensity light output, low current draw and super bright LEDs with a wide viewing angle.

VCC LED & Neon Panel Mount Indicators

On back order for despatch 15/07/2020, delivery within 3 working days
Price Each (In a Pack of 50)
HK$ 10.70
(exc. GST)
units
Per unit
Per Pack*
50 +
HK$10.70
HK$535.00
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...