Lumex Panel Mount LED Indicator - Colour(s):Green

  • RS Stock No. 888-6506
  • Mfr. Part No. SSI-LXH20R6SUGD-150
  • Manufacturer Lumex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Specifications
Attribute Value
LED Colours Green
Number of LEDs 1
Package Size 20 mm
Viewing Angle 120 °
Dominant Wavelength 574 nm
Lens Colour Green
Mounting Type Through Hole
On back order for despatch 31/12/2020, delivery within 3 working days
Price Each (In a Pack of 100)
HK$ 119.172
(exc. GST)
units
Per unit
Per Pack*
100 +
HK$119.172
HK$11,917.20
*price indicative