Indicators UB Body

  • RS Stock No. 195-9440
  • Mfr. Part No. UB04KW015C
  • Manufacturer NKK Switches
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

The NKK Switches panel mount LED indicators belongs to UB series. Its appearance is in Red colour. Physically it's in square shape.

Solder Lug termination style used
Illumination is in bright LED type

Specifications
Attribute Value
LED Colours Red
Supply Voltage 1.85 V
Mounting Hole Size 16.2<font face="symbol">´</font>16.2mm
AC or DC Input Voltage Dc
Terminal Type Solder
On back order for despatch 02/09/2020, delivery within 3 working days
Price 1 Bag of 5
HK$ 211.73
(exc. GST)
Bag(s)
Per Bag
Per unit*
1 +
HK$211.73
HK$42.346
*price indicative