VCC Panel Mount LED Indicator

  • RS Stock No. 137-1338
  • Mfr. Part No. L65DR24L
  • Manufacturer VCC
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

L65 Series 8mm Panel Mount LED Indicator

The VCC L65 series of panel mounting LED Indicators are housed in bright chrome-plated brass bodies and feature recessed T1-3/4 5mm LEDs with a 30° or 45° viewing angle. Indicators from the L65 series are available in red, green and yellow colours with operating voltages of 12 and 28V; indicators with a rated voltage of 2V require a suitable series resistor for normal operation. Connections are made direct to the LED leads.

• Attractive chrome-plated body
• Recessed T1-3/4 (5mm) LED
• M8 thread for 8.0mm mounting hole
• Supplied with mounting hardware

Panel Mount LED Indicators, VCC

Specifications
Attribute Value
Mounting Hole Size 8mm
Bezel Style Prominent
Bezel Colour Silver
Type Panel Mount
Length 20mm
Light Output Colour Red
Intensity 10mcd
Current Rating 20mA
Lamp Type LED
Lamp Size T1
80 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
Was HK$20.37
HK$ 19.884
(exc. GST)
units
Per unit
Per Pack*
5 - 5
HK$19.884
HK$99.42
10 - 20
HK$17.666
HK$88.33
25 - 45
HK$15.314
HK$76.57
50 +
HK$13.344
HK$66.72
*price indicative
Related Products
Strong steel construction, 35.3mm high, electro zinc plated ...
Description:
Strong steel construction, 35.3mm high, electro zinc plated and clear chromatePrecision high performance bearingsMounting brackets and fittings supplied separatelyRecommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85Front disconnect and lockout features available for Models ...
Pluggable galvanic insulators to ensure reliable disconnection of ...
Description:
Pluggable galvanic insulators to ensure reliable disconnection of a signal and its associated electronic component.Signal input 0 (4) → 20 mA and output 0 (4) → 20 mA.Input and output circuits do not require an external power supply.The base consists ...
A range of moisture and dirt resistant enclosures ...
Description:
A range of moisture and dirt resistant enclosures for the convenient installation of ESP protectors and their associated CME with grey base and either a see-through or grey (part number /G or GS) lid. Tough polycarbonate enclosures (except ABS WBX ...
Voltage surges, often referred to as spikes or ...
Description:
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current ...