- RS Stock No.:
- 212-1305
- Mfr. Part No.:
- LPSA800H1000JB
- Manufacturer:
- Vishay
- RS Stock No.:
- 212-1305
- Mfr. Part No.:
- LPSA800H1000JB
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Vishay Power Resistor for Mounting onto a Heatsink Thick Film Technology Compliant with requirement #26 of NF-EN45545-2. High power 800 W at 85 °C bottom case temperature. Wide resistance range: 0.3 ? to 900 k??. E24 series
Non inductive
Easy mounting
Low thermal radiation of the case
Easy mounting
Low thermal radiation of the case
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 800W |
Series | LPS 800 |
Package/Case | Box |
Tolerance | ± 5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |
Minimum Temperature Coefficient | ±150ppm/°C |
Maximum Temperature Coefficient | ±500ppm/°C |
Dimensions | 60 x 57 x 25.2mm |
Overall Length | 60mm |
Overall Height | 25.2mm |