- RS Stock No.:
- 185-9434
- Mfr. Part No.:
- HS100F 2R2 F
- Manufacturer:
- Arcol
55 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$176.714
Units | Per unit | Per Pack* |
5 - 5 | HK$176.714 | HK$883.57 |
10 - 15 | HK$172.30 | HK$861.50 |
20 + | HK$169.646 | HK$848.23 |
*price indicative |
- RS Stock No.:
- 185-9434
- Mfr. Part No.:
- HS100F 2R2 F
- Manufacturer:
- Arcol
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 2.2Ω |
Power Rating | 100W |
Series | HS100F |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Aluminium |
Termination Style | Wire Lead |
Maximum Operating Temperature | +200°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 65.2 x 27.3 x 24.1mm |
Overall Height | 24.1mm |
Overall Width | 27.3mm |
Overall Length | 65.2mm |