- RS Stock No.:
- 168-0145
- Mfr. Part No.:
- RCH50S470R0JS06
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 168-0145
- Mfr. Part No.:
- RCH50S470R0JS06
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
50 Watt RCH50 Series
These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 50W |
Series | RCH50 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Solder Tab |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |