Tape; 55 M; 24 mm; 170 lbs.-in. Width (3010 N/100 mm Width); 3% (Break)

  • RS Stock No. 2509603661
  • Mfr. Part No. 897-24MMX55M
  • Manufacturer 3M
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price Each
HK$ 88.54
(exc. GST)
units
Per unit
5 - 49
HK$88.54
50 - 249
HK$66.46
250 +
HK$51.71
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
The B86301U Series from EPCOS are optimised for ...
Description:
The B86301U Series from EPCOS are optimised for motor cables and full load operations. These EMC filters feature natural cooling and have a 3 phase dv/dt output reactor construction. Complying with IEC60076-6, the 8A-24A options offer IP20 protection, the 45A-112A ...
Schaffner's FN3359 filters provide a compact high-current filter ...
Description:
Schaffner's FN3359 filters provide a compact high-current filter solution with minimum space requirement. All filters 320 A and above are suitable for regenerative motor drive system (with a suitable line reactor).Can be used in a wide range of applications such ...
Three phase B84143V series is easy to install ...
Description:
Three phase B84143V series is easy to install and has a compact design. It is used in many applications; frequency converters for motor drives, e.g.elevators, HVAC systems (heating, ventilation and air conditioning). 3-line sine-wave EMC output filterdv/dt reductioneddy current losses ...
Schaffner FN5040 / FN5045 series output filters eliminate ...
Description:
Schaffner FN5040 / FN5045 series output filters eliminate premature motor damage caused by high DV/DT, overvoltages, cable ringing, motor overheating and eddy current losses. The output filter converts regular PWM output voltage of motor drives into a smooth sine wave ...