Tape; 55 M; 12 mm; 170 lbs.-in. Width (3010 N/100 mm Width); 3% (Break)

  • RS Stock No. 2509603649
  • Mfr. Part No. 897-12MMX55M
  • Manufacturer 3M
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price Each
HK$ 44.76
(exc. GST)
units
Per unit
5 - 49
HK$44.76
50 - 249
HK$33.60
250 +
HK$26.16
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
SOLISTRAND closed barrel strap butt splices designed to ...
Description:
SOLISTRAND closed barrel strap butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel strap butt splices are made from fine grade high conductivity copper and have closed barrels with brazed seams that ...
SOLISTRAND standard closed barrel butt splices designed to ...
Description:
SOLISTRAND standard closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND standard closed barrel butt splices are made from fine grade high conductivity copper with tin plating and have closed barrels with ...
SOLISTRAND STRATO-THERM heat resistant parallel splice crimp terminals ...
Description:
SOLISTRAND STRATO-THERM heat resistant parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant parallel splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid ...
PIDG wire caps for use with either stripped ...
Description:
PIDG wire caps for use with either stripped or unstripped wire ends. These PIDG wire caps consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a ...