- RS Stock No.:
- 172-0033
- Mfr. Part No.:
- SA30045 YLN 52/36R
- Manufacturer:
- Dickies
Discontinued product
Alternative
Helly Hansen Alna Black Durable Hi Vis Work Trousers, 37in Waist Size
HK$1,763.00
Each
RS Stock No.: 201-1421
- RS Stock No.:
- 172-0033
- Mfr. Part No.:
- SA30045 YLN 52/36R
- Manufacturer:
- Dickies
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
Dickies Navy/Yellow Bib & Brace
The Dickies bib and brace overalls provide greater freedom of movement than traditional overalls. They are designed much like dungarees and are sleeveless, providing protection on the chest area whilst allowing the arms to move freely. Various pockets are provided for different uses that make it user-friendly. It is available in yellow and navy colour.
Features and Benefits
Adjustable waist
Bottom loading knee pad pockets
Elasticated back waistband
Extrabar tacks for added strength
Hammer loop
Mobile phone pockets
Ruler pocket
Two cargo pockets
Two side and back pockets
YKK (Yoshida company ltd) zip
Bottom loading knee pad pockets
Elasticated back waistband
Extrabar tacks for added strength
Hammer loop
Mobile phone pockets
Ruler pocket
Two cargo pockets
Two side and back pockets
YKK (Yoshida company ltd) zip
Applications
Construction work places
Industrial work places
Industrial work places
Specifications
Attribute | Value |
---|---|
Size | XXL |
Colour | Yellow |
Style | Bib & Brace |
Gender | Men |
Closure Type | Zipper |
Knee Pad Pocket | Yes |