Fluke SCC120E, Software & Cable Carr.Case120 Series; Alias# 646684

  • RS Stock No. 2552554508
  • Mfr. Part No. SCC120E (1)
  • Manufacturer Fluke
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Extended Range: Available for delivery within 42 working days.* Non-returnable. Conditions apply.
Price Each
HK$ 4,120.00
(exc. GST)
units
Per unit
1 +
HK$4,120.00
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
RS Pro Straight Die Grinder, offers high-quality composite ...
Description:
RS Pro Straight Die Grinder, offers high-quality composite construction, complete with speed regulator and non-slip grip. This cut off tool features a double bearing spindle, rear swivel exhaust and speed regulator giving the user ultimate control. • Swivel rear exhaust• ...
RS Pro Die Grinder Set, offers reduced vibration ...
Description:
RS Pro Die Grinder Set, offers reduced vibration and a non-slip grip. This die grinder set also incorporates a swivel rear exhaust, speed regulator and a safety lever. Comes complete with hardened plastic case and selection of accessories. • Swivel ...
Aluminium construction air angle grinder designed for use ...
Description:
Aluminium construction air angle grinder designed for use in metal fabrication. Also suited to general grinding applications in metal and stone. 100mm/ 4in Cutting diskPowerful motorSide handleVibration 4.18m/s²Minimum hose size 10mmSound level 86dBAWeight 2kg.
Bahco 1/4 in Angle Air Grinder is a ...
Description:
Bahco 1/4 in Angle Air Grinder is a tool designed for professional use. Manufactured from high-quality materials to ensure long life and safe service. Low weight housing integrated with rubberised handle provides a comfortable and easy operation. Features & Benefits• ...