- RS Stock No.:
- 175-2315
- Mfr. Part No.:
- 3RQ3038-2AF00
- Manufacturer:
- Siemens
On back order for despatch 23/05/2024, delivery within 4 working days
Added
Price Each
HK$468.13
Units | Per unit |
1 + | HK$468.13 |
- RS Stock No.:
- 175-2315
- Mfr. Part No.:
- 3RQ3038-2AF00
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Input coupler Relay coupler, 1 change-over contact 230 V AC/DC Overall width 6.2 mm Spring-type terminal (push-in) Thermal current 6A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Depth | 72.5mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 6A |
Maximum Operating Temperature | +60°C |
Dimensions | 6.2 x 93 x 72.5mm |
Operating Temperature Range | -25 → +60°C |