ON Semiconductor, HCPL2531SD DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin MDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

Specifications
Attribute Value
Mounting Type Surface Mount
Output Device Phototransistor
Maximum Forward Voltage 1.8V
Number of Channels 2
Number of Pins 8
Package Type MDIP
Input Current Type DC
Typical Rise Time 1.5µs
Maximum Input Current 25 mA
Isolation Voltage 2.5 kVrms
Logic Output Yes
Maximum Current Transfer Ratio 50%
Typical Fall Time 1.5µs
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 1000)
HK$ 9.645
(exc. GST)
units
Per unit
Per Reel*
1000 +
HK$9.645
HK$9,645.00
*price indicative
Related Products
A range of Micro-MaTch IDC Male-On-Wire ribbon cable ...
Description:
A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that ...
Micro-MaTch Paddle Board or IDC transition connectors for ...
Description:
Micro-MaTch Paddle Board or IDC transition connectors for use in wire to board interconnections. These Micro-MaTch paddle board connectors enable ribbon cable to be connected directly to the PCB without the need for a mating connector. The PCB paddle board ...
A range of CHAMP Cable Mount IDC Connectors.For ...
Description:
A range of CHAMP Cable Mount IDC Connectors.For Mating PCB Mount CHAMP Connectors see stock numbers:680-8728 for 0.8 mm Centerline.719-4442 for 1.27 mm Centerline823-6926 for 2.16 mm Centerline.
Micro-MaTch Value Line vertical mount PCB through hole ...
Description:
Micro-MaTch Value Line vertical mount PCB through hole mount paddle board connectors with a 1.27mm pitch. These Micro-MaTch ribbon cable to board paddle board connectors have black polyester GF housings and tin plated nickel IDC contacts.