LT1366CS8#PBF Linear Technology,, Op Amp, RRIO, 400kHz, 3 28 V, 8-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Precision Operational Amplifiers, Linear Technology

The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Low Power, Precision
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 3 28 V
Typical Gain Bandwidth Product 400kHz
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 0.13V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Typical Input Voltage Noise Density 29nV/√Hz
Dimensions 5 x 3.99 x 1.48mm
Typical Voltage Gain 126 dB
Width 3.99mm
Rail to Rail Rail to Rail Input/Output
Length 5mm
Height 1.48mm
300 In stock for delivery within 3 working days
Price Each (In a Tube of 100)
HK$ 54.539
(exc. GST)
units
Per unit
Per Tube*
100 +
HK$54.539
HK$5,453.90
*price indicative
Related Products
RS Pro digital panel meters measure important electrical ...
Description:
RS Pro digital panel meters measure important electrical parameters in 3 phase 4-wire, 3 phase three wire and single phase network. The controllers replace the multiple analogue panel meters. It measures electrical parameters such as AC voltage, AC current, Frequency ...
5 digit, high luminosity LED displayTotaliser, adjustable decimals ...
Description:
5 digit, high luminosity LED displayTotaliser, adjustable decimals functionsWith adaptor for cut outProgrammed with 2 keys in front faceLabels for identification of unitDisplayed value storage control inputPanel cut-out: 22.2mm x 45mmOperating temperature: -10 to +50°CIP65 Rated.
Programmable display as permanently red or green, or ...
Description:
Programmable display as permanently red or green, or can change colour at a preset limit valueLarge Display: 5-digit 18mm height. Small Display: 1-digit 11mm height14 bit resolutionProgrammable High and Low alarmsFront panel sealing to IP66Dimensions: H48 x W96 x D100mm, ...
Multi-function process indicators with input signal range ±10 ...
Description:
Multi-function process indicators with input signal range ±10 Vdc, ±20 mA, potentiometer.5, 10 and 24 V sensor excitation.Easy programming using 5 keys on front panel.14 mm red LED display.Three versions:standard, two thresholds or two thresholds + analogue output.27 pre-programmed functions ...