MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

LTC2054CS5#TRMPBF Analog Devices, Op Amp, RRO, 500kHz, 3 V, 5 V, 5-Pin TSOT-23

RS Stock No.:
917-3627
Mfr. Part No.:
LTC2054CS5#TRMPBF
Manufacturer:
Analog Devices
Analog Devices
View all Op Amps
1000 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each (On a Reel of 500)

HK$23.13

unitsPer unitPer Reel*
500 - 500HK$23.13HK$11,565.00
1000 - 1500HK$22.436HK$11,218.00
2000 +HK$21.763HK$10,881.50
*price indicative
RS Stock No.:
917-3627
Mfr. Part No.:
LTC2054CS5#TRMPBF
Manufacturer:
Analog Devices

Legislation and Compliance


Product Details

Zero-Drift Op Amps, Linear Technology




Specifications

AttributeValue
Mounting TypeSurface Mount
Package TypeTSOT-23
Power Supply TypeSingle
Number of Channels per Chip1
Pin Count5
Typical Single Supply Voltage3 V, 5 V
Typical Gain Bandwidth Product500kHz
Typical Slew Rate0.5V/µs
Minimum Operating Temperature0 °C
Maximum Operating Temperature+70 °C
Rail to RailRail to Rail Output
Typical Voltage Gain140 dB
Height0.9mm
Width1.75mm
Length2.9mm
Dimensions2.9 x 1.75 x 0.9mm
1000 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each (On a Reel of 500)

HK$23.13

unitsPer unitPer Reel*
500 - 500HK$23.13HK$11,565.00
1000 - 1500HK$22.436HK$11,218.00
2000 +HK$21.763HK$10,881.50
*price indicative