MCP6001RT-I/OT Microchip, Op Amp, RRIO, 1MHz, 3 V, 5 V, 5-Pin SOT-23
- RS Stock No.:
- 912-6788
- Mfr. Part No.:
- MCP6001RT-I/OT
- Manufacturer:
- Microchip
View all Op Amps
On back order for despatch 04/07/2023, delivery within 3 working days
Price Each (On a Reel of 3000)
HK$2.958
units | Per unit | Per Reel* |
3000 - 12000 | HK$2.958 | HK$8,874.00 |
15000 + | HK$2.662 | HK$7,986.00 |
*price indicative |
- RS Stock No.:
- 912-6788
- Mfr. Part No.:
- MCP6001RT-I/OT
- Manufacturer:
- Microchip
- COO (Country of Origin):
- TH
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6001/6002/6004 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.6V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 112 dB |
Height | 1.3mm |
Width | 1.8mm |
Length | 3.1mm |
Typical Input Voltage Noise Density | 28nV/√Hz |
Dimensions | 3.1 x 1.8 x 1.3mm |