MCP602-I/P Microchip, Op Amp, RRO, 2.8MHz, 3 V, 5 V, 8-Pin PDIP
- RS Stock No.:
- 889-5695
- Mfr. Part No.:
- MCP602-I/P
- Manufacturer:
- Microchip
The image is for reference only, please refer to product details and specifications
View all Op Amps
840 In stock for delivery within 3 working days
Price Each (In a Tube of 60)
Was HK$6.962
You pay
HK$6.446
units | Per unit | Per Tube* |
60 - 60 | HK$6.446 | HK$386.76 |
120 - 540 | HK$6.306 | HK$378.36 |
600 + | HK$5.675 | HK$340.50 |
*price indicative |
- RS Stock No.:
- 889-5695
- Mfr. Part No.:
- MCP602-I/P
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MCP601/602/603/604 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
Amplifier Type | General Purpose |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 2.8MHz |
Typical Slew Rate | 2.3V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 115 dB |
Dimensions | 9.27 x 6.35 x 3.3mm |
Length | 9.27mm |
Width | 6.35mm |
Height | 3.3mm |