LM324AM ON Semiconductor,, Op Amp, 32 V, 14-Pin SOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor

Fairchild enables high-performance designs for amplifiers that combine low power and reliability.

Operational Amplifiers, Fairchild Semiconductor

Specifications
Attribute Value
Amplifier Type General Purpose
Mounting Type Surface Mount
Package Type SOP
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 32 V
Typical Dual Supply Voltage ±16V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 1.65mm
Rail to Rail No
Length 8.76mm
Dimensions 8.76 x 4.2 x 1.65mm
Typical Voltage Gain 100 dB
Width 4.2mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 54)
HK$ 2.437
(exc. GST)
units
Per unit
Per Tube*
54 - 54
HK$2.437
HK$131.598
108 - 216
HK$2.351
HK$126.954
270 - 486
HK$2.264
HK$122.256
540 +
HK$2.181
HK$117.774
*price indicative
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...