- RS Stock No.:
- 759-9380
- Mfr. Part No.:
- LM324AMX
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 759-9380
- Mfr. Part No.:
- LM324AMX
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 32 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Length | 8.76mm |
Width | 4.2mm |
Height | 1.65mm |
Dimensions | 8.76 x 4.2 x 1.65mm |