OP284EPZ Analog Devices,, Op Amp, RRIO, 3.25MHz, 5 → 28 V, 8-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Rail-to-rail Input and Output Op Amps, Analog Devices

A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability. The range includes devices using both bipolar and CMOS technology, and single, dual and quad package formats.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 5 → 28 V
Typical Gain Bandwidth Product 3.25MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 2.4V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 3.43mm
Dimensions 9.27 x 7.24 x 3.43mm
Length 9.27mm
Width 7.24mm
Rail to Rail Rail to Rail Input/Output
Typical Voltage Gain 107.6 dB
103 In stock for delivery within 3 working days
Price Each
HK$ 106.71
(exc. GST)
units
Per unit
1 - 4
HK$106.71
5 - 9
HK$102.60
10 - 19
HK$98.95
20 - 39
HK$95.63
40 +
HK$93.23
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...