OP196GSZ Analog Devices, Op Amp, RRIO, 350kHz, 5 V, 9 V, 8-Pin SOIC
- RS Stock No.:
- 709-5342
- Mfr. Part No.:
- OP196GSZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
View all Op Amps
1 In stock for delivery within 3 working days
Price Each
HK$45.04
units | Per unit |
1 + | HK$45.04 |
Packaging Options:
- RS Stock No.:
- 709-5342
- Mfr. Part No.:
- OP196GSZ
- Manufacturer:
- Analog Devices
RoHS Status: Not Applicable
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Rail-to-rail Input and Output Op Amps, Analog Devices
A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability. The range includes devices using both bipolar and CMOS technology, and single, dual and quad package formats.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V, 9 V |
Typical Gain Bandwidth Product | 350kHz |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 106 dB |
Rail to Rail | Rail to Rail Input/Output |
Height | 1.5mm |
Length | 5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 26nV/√Hz |