AD8047ANZ Analog Devices, Low Noise, Op Amp, 8-Pin PDIP
- RS Stock No.:
- 709-5055
- Mfr. Part No.:
- AD8047ANZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
View all Op Amps
- RS Stock No.:
- 709-5055
- Mfr. Part No.:
- AD8047ANZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Video Operational Amplifiers, Analog Devices
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Specifications
Attribute | Value |
Amplifier Type | Low Noise |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 750V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 62 dB |
Rail to Rail | No |
Width | 7.24mm |
Length | 9.27mm |
Dimensions | 9.27 x 7.24 x 3.43mm |
Height | 3.43mm |