- RS Stock No.:
- 628-3504
- Mfr. Part No.:
- MCP6041-I/SN
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 628-3504
- Mfr. Part No.:
- MCP6041-I/SN
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MCP6041/6042/6043/6044 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 14kHz |
Typical Slew Rate | 0.003V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 115 dB |
Rail to Rail | Rail to Rail Input/Output |
Height | 1.25mm |
Dimensions | 4.9 x 3.9 x 1.25mm |
Typical Input Voltage Noise Density | 170nV/√Hz |
Width | 3.9mm |
Length | 4.9mm |