- RS Stock No.:
- 601-6095
- Mfr. Part No.:
- UPC4572G2-A
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 601-6095
- Mfr. Part No.:
- UPC4572G2-A
- Manufacturer:
- Renesas Electronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Operational Amplifiers, Renesas Electronics
Operational Amplifiers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V, 12 V |
Typical Gain Bandwidth Product | 12MHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 4V/µs |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +80 °C |
Height | 1.49mm |
Length | 5.2mm |
Width | 4.4mm |
Typical Input Voltage Noise Density | 4.5nV/√Hz |
Dimensions | 5.2 x 4.4 x 1.49mm |