LT1210CT7#PBF Linear Technology, Current Feedback, Op Amp, 55MHz, 7-Pin TO-220

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Feedback Op Amps, Linear Technology

A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for high speed video applications. Typical applications for these high speed op amps include video and RGB amplifiers,
ADSL and cable drivers, test equipment amplifiers and high speed buffers.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Current Feedback
Mounting Type Through Hole
Package Type TO-220
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 7
Typical Gain Bandwidth Product 55MHz
Typical Dual Supply Voltage ±12 V, ±9 V
Typical Slew Rate 900V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 10.54 x 4.57 x 9.4mm
Typical Voltage Gain 71 dB
Height 9.4mm
Rail to Rail No
Typical Input Voltage Noise Density 3nV/√Hz
Length 10.54mm
Width 4.57mm
46 In stock for delivery within 3 working days
Price Each
HK$ 140.26
(exc. GST)
units
Per unit
1 - 9
HK$140.26
10 - 19
HK$136.06
20 - 49
HK$131.98
50 - 249
HK$129.31
250 +
HK$126.61
Packaging Options:
Related Products
This range of cost effective low voltage dc. ...
Description:
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied. Adjustable maximum and minimum speedsIR compensationAdjustable overloadFused input ...
A variable speed regulator unit is for use ...
Description:
A variable speed regulator unit is for use with electric motors, miniature drill equipment etc. Its very small size which allows it to be easily installed, especially where space limitation is an important factor. Adjustment is by a miniature slotted ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
Microprocessor powered controller for permanent magnet, shunt wound, ...
Description:
Microprocessor powered controller for permanent magnet, shunt wound, flat style and general purpose dc. motors. Operates from a battery or rectified smooth dc. supply12 or 24V dc. supply voltage15 or 30A current rated versionForward and reverse direction controlProtected against short ...