Recently searched

    LT1128CN8#PBF Analog Devices, Op Amp, 20MHz, 8-Pin PDIP

    RS Stock No.:
    545-5843
    Mfr. Part No.:
    LT1128CN8#PBF
    Manufacturer:
    Analog Devices
    Analog Devices

    The image is for reference only, please refer to product details and specifications

    View all Op Amps
    21 In stock for delivery within 3 working days
    Add to Basket
    units

    Added

    Price Each

    HK$109.01

    unitsPer unit
    1 +HK$109.01
    Packaging Options:
    RS Stock No.:
    545-5843
    Mfr. Part No.:
    LT1128CN8#PBF
    Manufacturer:
    Analog Devices
    COO (Country of Origin):
    MY

    Legislation and Compliance

    COO (Country of Origin):
    MY

    Product Details

    Low Noise Op Amps, Linear Technology


    A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, accelerometer, gyroscope and strain gauge amplifiers, infrared detectors and ultrasound amplifiers, microphone and hydrophone amplifiers, frequency synthesizers and high accuracy low-level threshold detection. The range includes low power low noise and precision low noise op amps, and many types are available in dual and quad package options.


    Operational Amplifiers, Linear Technology


    Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

    Specifications

    AttributeValue
    Amplifier TypeLow Noise, Precision
    Mounting TypeThrough Hole
    Package TypePDIP
    Power Supply TypeDual
    Number of Channels per Chip1
    Pin Count8
    Typical Gain Bandwidth Product20MHz
    Typical Dual Supply Voltage±12 V, ±15 V, ±18 V, ±5 V, ±9 V
    Typical Slew Rate6V/µs
    Minimum Operating Temperature0 °C
    Maximum Operating Temperature+70 °C
    Rail to RailNo
    Typical Voltage Gain149.5 dB
    Width6.48mm
    Length10.16mm
    Height3.3mm
    Dimensions10.16 x 6.48 x 3.3mm
    Typical Input Voltage Noise Density1nV/√Hz
    21 In stock for delivery within 3 working days
    Add to Basket
    units

    Added

    Price Each

    HK$109.01

    unitsPer unit
    1 +HK$109.01
    Packaging Options: