AD797BRZ Analog Devices,, Op Amp, 110MHz, 8-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 110MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V
Typical Slew Rate 20V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Rail to Rail No
Width 4mm
Typical Voltage Gain 126 dB
Length 5mm
Typical Input Voltage Noise Density 1.7nV/√Hz
119 In stock for delivery within 3 working days
Price Each
HK$ 124.44
(exc. GST)
units
Per unit
1 - 9
HK$124.44
10 - 49
HK$116.60
50 +
HK$113.22