AD827JNZ Analog Devices,, Op Amp, 35MHz, 8-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High Speed Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type General Purpose
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 35MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate 200V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 3.43mm
Typical Voltage Gain 71 dB
Length 9.27mm
Width 7.24mm
Rail to Rail No
Dimensions 9.27 x 7.24 x 3.43mm
Typical Input Voltage Noise Density 15nV/√Hz
11 In stock for delivery within 3 working days
Price Each
HK$ 159.44
(exc. GST)
units
Per unit
1 - 4
HK$159.44
5 - 9
HK$157.22
10 - 19
HK$149.34
20 - 39
HK$147.25
40 +
HK$145.18
Packaging Options: