LTC2054CS5#TRMPBF Linear Technology,, Op Amp, RRO, 500kHz, 3 V, 5 V, 5-Pin TSOT-23

  • RS Stock No. 506-1599
  • Mfr. Part No. LTC2054CS5#TRMPBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Zero-Drift Op Amps, Linear Technology

A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications include thermocouple amplifiers, electronic weigh scales, medical instrumentation, strain-gauge amplifiers, DC-accurate active filters, 4 to 20mA current loops and high resolution data acquisition.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TSOT-23
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 5
Typical Single Supply Voltage 3 V, 5 V
Typical Gain Bandwidth Product 500kHz
Typical Slew Rate 0.5V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 2.9 x 1.75 x 0.9mm
Length 2.9mm
Typical Voltage Gain 140 dB
Height 0.9mm
Rail to Rail Rail to Rail Output
Width 1.75mm
30 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
HK$ 20.87
(exc. GST)
units
Per unit
Per Pack*
5 - 20
HK$20.87
HK$104.35
25 - 95
HK$19.49
HK$97.45
100 - 245
HK$18.812
HK$94.06
250 +
HK$18.52
HK$92.60
*price indicative
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...