- RS Stock No.:
- 373-4510
- Mfr. Part No.:
- NJU7062D
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 373-4510
- Mfr. Part No.:
- NJU7062D
- Manufacturer:
- New Japan Radio
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Precision Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 400kHz |
Typical Slew Rate | 0.4V/µs |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +75 °C |
Typical Voltage Gain | 95 dB |
Length | 8.8mm |
Dimensions | 8.8 x 6.4 x 3.4mm |
Width | 6.4mm |
Height | 3.4mm |