AD827SQ Analog Devices,, Op Amp, 8-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High Speed Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type General Purpose
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 50MHz
Typical Dual Supply Voltage ±5 to ±15V
Typical Slew Rate 300V/µs
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Rail to Rail No
Width 7.87mm
Typical Voltage Gain 75 dB
Dimensions 10.29 x 7.87 x 3.56mm
Length 10.29mm
Height 3.56mm
Typical Input Voltage Noise Density 15nV/√Hz
On back order for despatch 07/01/2020, delivery within 3 working days
Price Each (In a Tube of 48)
HK$ 680.277
(exc. GST)
units
Per unit
Per Tube*
48 +
HK$680.277
HK$32,653.296
*price indicative
Related Products
High quality chains for such applications as guiding ...
Description:
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc. High quality hard wearing material (Igumid G)Easy to shorten and extend lengths Fast installation ...
High quality chains for such applications as guiding ...
Description:
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc. High quality hard wearing material (Igumid G)Easy to shorten and extend lengths Fast installation ...
Fast cable accessibility without opening and closing lidsCables ...
Description:
Fast cable accessibility without opening and closing lidsCables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chainIdeal for short-cycle low speed applicationsTorsional movement permittedSmooth runningFire-resistant to UL94-V2Chain supplied ...
High quality chains for such applications as guiding ...
Description:
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc. High quality hard wearing material (Igumid G)Easy to shorten and extend lengths Fast installation ...