- RS Stock No.:
- 178-2415
- Mfr. Part No.:
- NJM2734V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 178-2415
- Mfr. Part No.:
- NJM2734V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Noise and Low Operating Current Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.4V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 85 dB |
Width | 4.4mm |
Height | 1.15mm |
Typical Input Voltage Noise Density | 10nV/√Hz |
Length | 5mm |
Dimensions | 5 x 4.4 x 1.15mm |