- RS Stock No.:
- 178-2313
- Mfr. Part No.:
- NJM074D
- Manufacturer:
- NISSHINBO
Discontinued product
- RS Stock No.:
- 178-2313
- Mfr. Part No.:
- NJM074D
- Manufacturer:
- NISSHINBO
Product overview and Technical data sheets
Legislation and Compliance
Product Details
J-FET Input Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 13V/µs |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | -20 °C |
Typical Voltage Gain | 106 dB |
Height | 3.4mm |
Width | 6.4mm |
Length | 19mm |
Dimensions | 19 x 6.4 x 3.4mm |