- RS Stock No.:
- 168-4290
- Mfr. Part No.:
- TS321IDBVT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-4290
- Mfr. Part No.:
- TS321IDBVT
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
General Purpose Operational Amplifiers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 → 30 V |
Typical Gain Bandwidth Product | 800kHz |
Typical Dual Supply Voltage | ±1.5 → ±15V |
Typical Slew Rate | 0.4V/µs |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Height | 1.3mm |
Typical Input Voltage Noise Density | 50nV/√Hz |
Width | 1.75mm |
Dimensions | 3.05 x 1.75 x 1.3mm |
Length | 3.05mm |