NCS5652MUTWG ON Semiconductor,, Op Amp, 350kHz, 12-Pin UDFN

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

NCV5652, Dual Power Operational Amplifier, ON Semiconductor

Separate Power Supply Pins for Input and Output Stages
Power Supply Operating Voltage from 3.3 V to 13.2 V
Thermal Shutdown
Thermal Flag
Thermal Flag Open Collector Interface
500 mA Continuous Current Output
Disable Function

Operational Amplifiers, ON Semiconductor

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type UDFN
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 12
Typical Gain Bandwidth Product 350kHz
Typical Dual Supply Voltage ±16V
Typical Slew Rate 1.5V/µs
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Input Offset Current 100nA
Minimum Input Voltage 3.3 V
Output Current ±500 mA
Typical Voltage Gain 105 dB
Offset Voltage 15mV
Length 3mm
Width 3mm
Maximum Input Voltage 13.2 V
Height 0.5mm
Dimensions 3 x 3 x 0.5mm
Input Voltage Range 3.3 → 13.2 V
Rail to Rail No
On back order for despatch 30/01/2020, delivery within 3 working days
Price Each (On a Reel of 3000)
HK$ 9.223
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$9.223
HK$27,669.00
*price indicative
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...