- RS Stock No.:
- 159-8120
- Mfr. Part No.:
- AD827AQ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-8120
- Mfr. Part No.:
- AD827AQ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
High Speed Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 50MHz |
Typical Dual Supply Voltage | ±5 → ±15V |
Typical Slew Rate | 300V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 75 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 15nV/√Hz |
Length | 10.29mm |
Width | 7.87mm |
Height | 3.56mm |
Dimensions | 10.29 x 7.87 x 3.56mm |