LM358AN ON Semiconductor,, Op Amp, 3 → 32 V, 8-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor

Fairchild enables high-performance designs for amplifiers that combine low power and reliability.

Operational Amplifiers, Fairchild Semiconductor

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 3 → 32 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Height 3.4mm
Length 9.6mm
Dimensions 9.6 x 6.4 x 3.4mm
Width 6.4mm
Rail to Rail No
Typical Voltage Gain 100 dB
100 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
HK$ 2.64
(exc. GST)
units
Per unit
Per Tube*
50 - 50
HK$2.64
HK$132.00
100 - 200
HK$2.474
HK$123.70
250 - 450
HK$2.337
HK$116.85
500 - 950
HK$2.221
HK$111.05
1000 +
HK$2.119
HK$105.95
*price indicative
Related Products
Filter, regulator and lubricator from Norgren. This Olympian ...
Description:
Filter, regulator and lubricator from Norgren. This Olympian design combination is ready to install into your pneumatic installations. Fitted with quick release bayonet bowls it is easy to maintain. This filter, regulator and lubricator eliminates the need for interconnecting unions ...
Best lubrication for multiple valves, cylinders and toolsTemperature ...
Description:
Best lubrication for multiple valves, cylinders and toolsTemperature range -20°C to +50°CFlow sensor provides an almost constant oil density with varying flowZinc alloy body, easy-to-remove polycarbonate bowlAll round visibility of drip rate via sight domePanel or bracket mounted.
Integral 1/2 or 3/4 ports (BSPP & NPT)Robust ...
Description:
Integral 1/2 or 3/4 ports (BSPP & NPT)Robust but lightweight aluminium constructionProportional oil delivery over a wide range of air flowsFinger tip rachet control for precise oil drip rate adjustmentFill from top under system pressure.
Modular lubricators from SMC. The AL series of ...
Description:
Modular lubricators from SMC. The AL series of modular lubricators are interchangeable to meet your requirements. The improvements made to the AL series of lubricators means this range is lighter than before and the bowl guard is now transparent so ...