AD844ANZ Analog Devices,, Op Amp, 60MHz, 8-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Feedback Operational Amplifiers

A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 60MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate 2000V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Typical Input Voltage Noise Density 2nV/√Hz
Dimensions 9.27 x 7.24 x 3.43mm
Width 7.24mm
Rail to Rail No
Height 3.43mm
Length 9.27mm
Stock check temporarily unavailable - call for stock availability
Price Each (In a Tube of 50)
HK$ 76.07
(exc. GST)
units
Per unit
Per Tube*
50 - 50
HK$76.07
HK$3,803.50
100 - 150
HK$72.447
HK$3,622.35
200 - 450
HK$68.997
HK$3,449.85
500 +
HK$65.712
HK$3,285.60
*price indicative
Related Products
Shielded bearings are fitted with two metal dust ...
Description:
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter. Primarily intended for applications where the bearing inner ring rotatesIf the outer ring rotates there is a danger that grease may be lost ...
SKF Ball Bearings are designed to deliver increased ...
Description:
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable ...
The BSF series of bearings is equivalent to ...
Description:
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during ...
Angular Contact Bearings are ideally suited to applications ...
Description:
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller ...