AD827JNZ Analog Devices, Op Amp, 35MHz, 8-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High Speed Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type General Purpose
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 35MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate 200V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 9.27 x 7.24 x 3.43mm
Typical Voltage Gain 71 dB
Width 7.24mm
Length 9.27mm
Rail to Rail No
Typical Input Voltage Noise Density 15nV/√Hz
Height 3.43mm
On back order for despatch 14/01/2021, delivery within 3 working days
Price Each (In a Tube of 50)
Was HK$136.44
HK$ 126.569
(exc. GST)
units
Per unit
Per Tube*
50 - 50
HK$126.569
HK$6,328.45
100 - 150
HK$120.24
HK$6,012.00
200 +
HK$114.228
HK$5,711.40
*price indicative
Related Products
A series of Mueller BNC test leads. Available ...
Description:
A series of Mueller BNC test leads. Available with alligator clips and coaxial leads to suit your application. All models are highly reliable and excellent quality. Tarnish-resistant plated brass connectionsAvailable in a variety of lengthsOptional BNC to Banana plug available. ...
We offer a wide standard range of high-quality ...
Description:
We offer a wide standard range of high-quality test and measurement products. We have been making a home for ourselves in the field of measurement and testing technology for over 50 years. This area represents the basis of our company ...
Test Lead RG58 Coax with Male BNC Connectors ...
Description:
Test Lead RG58 Coax with Male BNC Connectors at each end. BU-P5697-24 BU-P5697-6 BU-P5697-24. Materials: Cable: Cable is RG 58C/UJacket is non-contaminating PVC Center conductor is 20 AWG (19x33) tinned copper Shield is tinned copper braid (95% coverage) Male BNC: ...
A selection of touch protected 50ohm impedance coaxial ...
Description:
A selection of touch protected 50ohm impedance coaxial safety test leads (RG58 cable), offered in red and black colours with either male BNC connectors on either end of the test lead, 1000V CAT II (600V CAT III) or with male ...