Maxim DS1230Y-100+ NVRAM, 256kbit, 100ns, 5V 28-Pin EDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Static RAM, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

SRAM (Static Random Access Memory)

Specifications
Attribute Value
Memory Size 256kbit
Organisation 32K x 8 bit
Maximum Random Access Time 100ns
Mounting Type Through Hole
Package Type EDIP
Pin Count 28
Dimensions 39.37 x 18.8 x 9.35mm
Length 39.37mm
Width 18.8mm
Height 9.35mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Number of Words 32K
Number of Bits per Word 8bit
Minimum Operating Supply Voltage 4.5 V
On back order for despatch 13/10/2020, delivery within 3 working days
Price Each (In a Tube of 12)
HK$ 184.92
(exc. GST)
units
Per unit
Per Tube*
12 - 12
HK$184.92
HK$2,219.04
24 - 36
HK$170.696
HK$2,048.352
48 - 108
HK$158.503
HK$1,902.036
120 - 228
HK$147.937
HK$1,775.244
240 +
HK$138.691
HK$1,664.292
*price indicative
Related Products
Standard or feed through rated at 750V . ...
Description:
Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs. ...
DIN rail mounted terminals, with universal mounting foot ...
Description:
DIN rail mounted terminals, with universal mounting foot clips to both ’G’ profile (asymmetric to BS5825:1990) and ’top hat’ profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common ...
The ATEX Phoenix Contact UK 5 N BU, ...
Description:
The ATEX Phoenix Contact UK 5 N BU, blue, feed-though terminal block has been designed for universal use. Having a universal foot makes it easy to mount onto NS 35 and NS 32 DIN rails. • Compact design helps you ...
Universal terminals moulded in polyamide to fit both ...
Description:
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way ...