Maxim DS1230Y-200+ NVRAM, 256kbit, 200ns, 5V 28-Pin EDIP

  • RS Stock No. 786-0701
  • Mfr. Part No. DS1230Y-200+
  • Manufacturer Maxim
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Static RAM, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

SRAM (Static Random Access Memory)

Specifications
Attribute Value
Memory Size 256kbit
Organisation 32K x 8 bit
Maximum Random Access Time 200ns
Mounting Type Through Hole
Package Type EDIP
Pin Count 28
Dimensions 39.37 x 18.8 x 9.35mm
Length 39.37mm
Width 18.8mm
Height 9.35mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Number of Bits per Word 8bit
Number of Words 32K
Minimum Operating Supply Voltage 4.5 V
7 In stock for delivery within 3 working days
Price Each
HK$ 212.02
(exc. GST)
units
Per unit
1 - 1
HK$212.02
2 - 4
HK$201.92
5 - 9
HK$192.31
10 +
HK$183.16
Packaging Options:
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...