MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated 20ns NVRAM Controller, 8-Pin SOIC, MXD1210CSA+

RS Stock No.:
192-2296
Mfr. Part No.:
MXD1210CSA+
Manufacturer:
Maxim Integrated
Maxim Integrated

The image is for reference only, please refer to product details and specifications


198 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each

HK$71.08

unitsPer unit
1 - 24HK$71.08
25 - 49HK$69.30
50 +HK$68.24
Packaging Options:
RS Stock No.:
192-2296
Mfr. Part No.:
MXD1210CSA+
Manufacturer:
Maxim Integrated
COO (Country of Origin):
PH

Product overview and Technical data sheets


Legislation and Compliance

COO (Country of Origin):
PH

Product Details

SRAM & NVRAM Accessories, Maxim Integrated Products


Note


Specifications

AttributeValue
Maximum Random Access Time20ns
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count8
Dimensions5 x 4 x 1.5mm
Length5mm
Width4mm
Height1.5mm
Maximum Operating Supply Voltage5.5 V
Maximum Operating Temperature+70 °C
Minimum Operating Supply Voltage4.75 V
Minimum Operating Temperature0 °C
198 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each

HK$71.08

unitsPer unit
1 - 24HK$71.08
25 - 49HK$69.30
50 +HK$68.24
Packaging Options: