Maxim DS1220AD-200+ NVRAM, 16kbit, 200ns, 5V 24-Pin EDIP

  • RS Stock No. 132-659
  • Mfr. Part No. DS1220AD-200+
  • Manufacturer Maxim
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Non-Volatile RAM, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Non-Volatile RAM (NVRAM)

NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).

Specifications
Attribute Value
Memory Size 16kbit
Organisation 2K x 8 bit
Interface Type Parallel
Data Bus Width 8bit
Maximum Random Access Time 200ns
Mounting Type Through Hole
Package Type EDIP
Pin Count 24
Dimensions 34.04 x 18.29 x 9.4mm
Length 34.04mm
Width 18.29mm
Height 9.4mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature 0 °C
Discontinued product
Related Products
Maximum system length: 75 mSwitch function: 2 NC ...
Description:
Maximum system length: 75 mSwitch function: 2 NC + 2 NO (standard)Built-in reset buttonCable pull eyelet, low costVisualisation of correct cable tensionMeets EN418 and IEC947-5-5Protection class IP67.
The Telemecanique sensors XY2CE is 240VAC rated voltage ...
Description:
The Telemecanique sensors XY2CE is 240VAC rated voltage wire switch. It has E-stop rope pull switch on left side-2NC+2NO with yellow pilot light, 230V-boot. • Contact operation slow break• Cover material is stainless steel• Housing material is Zamak• Maximum rope ...
The PSENrope from Pilz is a manually operated ...
Description:
The PSENrope from Pilz is a manually operated rope pull switch used to safely shut down functional processes that extend over a wide area, such as conveyors. It provides maximum safety, as the emergency stop function can be triggered at ...
The ER series of safety rope pull switches ...
Description:
The ER series of safety rope pull switches from Omron are designed to be tough and durable for even the most demanding applications. With long coverage spans, rope pull switches eliminate the need for numerous E-stop buttons reducing installation time ...