- RS Stock No.:
- 851-1426
- Mfr. Part No.:
- PCB-1-1-2-R
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 851-1426
- Mfr. Part No.:
- PCB-1-1-2-R
- Manufacturer:
- Cooper Bussmann
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Fuse, PC-Tron Series
FF type
Ideal for line-side protection of power supplies
Board washable
Lead pitch: 5.1mm
Wire diameter: 0.51mm
Wire length :19.862mm
Dimensions: H 27.99 x L 8.89 x W 4.67mm
Ideal for line-side protection of power supplies
Board washable
Lead pitch: 5.1mm
Wire diameter: 0.51mm
Wire length :19.862mm
Dimensions: H 27.99 x L 8.89 x W 4.67mm
Approvals
UL; CSA
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Lead Orientation | Radial |
Voltage Rating | 450V dc |
Body Length | 8.89mm |
Body Height | 8.77mm |
Wire Length | 19.74mm |
Wire Pitch | 5.08mm |
Wire Diameter | 0.38mm |