- RS Stock No.:
- 849-5153
- Mfr. Part No.:
- FM01A125V5A
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton RMQ Titan M22 Series Red Momentary Push Button Head, 22mm Cutout, IP67
HK$160.20
Each
RS Stock No.: 847-5109
- RS Stock No.:
- 849-5153
- Mfr. Part No.:
- FM01A125V5A
- Manufacturer:
- Cooper Bussmann
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Military Standard 6.35 x 6.86mm - FM01A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Radial
Various current ratings available
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Lead Orientation | Radial |
Voltage Rating | 125V |
Body Diameter | 6.35mm |
Body Height | 6.86mm |