- RS Stock No.:
- 217-6868
- Mfr. Part No.:
- LZX:MT326024
- Manufacturer:
- Siemens
- RS Stock No.:
- 217-6868
- Mfr. Part No.:
- LZX:MT326024
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Siemens has plug in relay having 3 changeover contacts without LED. The switching behaviour of the relay is monostable. This relay has base mounting.
Ambient temperature for operation is -40 °C to 50 °C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Mounting Type | Base |
Switching Current | 10A |
Latching | No |
Series | LZX |