- RS Stock No.:
- 330-7821
- Mfr. Part No.:
- 207081 & T0-2-1/I1
- Manufacturer:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 330-7821
- Mfr. Part No.:
- 207081 & T0-2-1/I1
- Manufacturer:
- Eaton
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Note
Switch power/capacity refers to AC23A use at 380-440V
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
IP Rating | IP65 |
Power Rating | 22kW |
Voltage Rating | 240 V dc, 690V ac |
Electrical Phase | 3 |
Handle Colour | Black |
Series | T0-2 |
Switch Rating | 6000V ac |
Length | 137mm |
Width | 80mm |
Depth | 102mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Screw |
Throw Configuration | Single |